BU90104GWZ-E2 | |
---|---|
DigiKey Part Number | BU90104GWZ-E2TR-ND - Tape & Reel (TR) BU90104GWZ-E2CT-ND - Cut Tape (CT) BU90104GWZ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU90104GWZ-E2 |
Description | IC REG BUCK 1.8V 1A 6UCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 6-XFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | BU90104GWZ-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 4.8MHz ~ 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UCSP35L1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.16600 | ¥61.66 |
25 | ¥5.85200 | ¥146.30 |
100 | ¥4.80610 | ¥480.61 |
250 | ¥4.49244 | ¥1,123.11 |
500 | ¥3.97014 | ¥1,985.07 |
1,000 | ¥3.13437 | ¥3,134.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.92540 | ¥8,776.20 |
6,000 | ¥2.77914 | ¥16,674.84 |
15,000 | ¥2.67466 | ¥40,119.90 |
30,000 | ¥2.59108 | ¥77,732.40 |