5PB1104CMGI8 | ||
---|---|---|
DigiKey Part Number | 800-5PB1104CMGI8TR-ND - Tape & Reel (TR) 800-5PB1104CMGI8CT-ND - Cut Tape (CT) 800-5PB1104CMGI8DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5PB1104CMGI8 | |
Description | IC CLK BUFFER 1:4 200MHZ 8DFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-UFDFN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.89800 | ¥188.98 |
25 | ¥17.82760 | ¥445.69 |
100 | ¥15.18810 | ¥1,518.81 |
250 | ¥14.26128 | ¥3,565.32 |
500 | ¥12.47854 | ¥6,239.27 |
1,000 | ¥10.33943 | ¥10,339.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥9.62636 | ¥38,505.44 |
8,000 | ¥9.26983 | ¥74,158.64 |