


LTC1844ES5-SD#TRMPBF | |
|---|---|
DigiKey Part Number | LTC1844ES5-SD#TRMPBFTR-ND - Tape & Reel (TR) LTC1844ES5-SD#TRMPBFCT-ND - Cut Tape (CT) LTC1844ES5-SD#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1844ES5-SD#TRMPBF |
Description | IC REG LINEAR POS ADJ TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1844ES5-SD#TRMPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package TSOT-23-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.2V @ 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1844ES5-BYP#TRMPBF | Analog Devices Inc. | 17,078 | 505-LTC1844ES5-BYP#TRMPBFCT-ND | ¥38.29000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.29000 | ¥38.29 |
| 10 | ¥29.08600 | ¥290.86 |
| 25 | ¥26.77840 | ¥669.46 |
| 100 | ¥24.24100 | ¥2,424.10 |
| 250 | ¥23.03160 | ¥5,757.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥22.30252 | ¥11,151.26 |
| 1,000 | ¥21.70229 | ¥21,702.29 |
| 1,500 | ¥21.40187 | ¥32,102.80 |
| 2,500 | ¥21.06878 | ¥52,671.95 |
| 3,500 | ¥20.87432 | ¥73,060.12 |




