XDPE132G5DG000XUMA1 | ||
---|---|---|
DigiKey Part Number | 448-XDPE132G5DG000XUMA1TR-ND - Tape & Reel (TR) 448-XDPE132G5DG000XUMA1CT-ND - Cut Tape (CT) 448-XDPE132G5DG000XUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XDPE132G5DG000XUMA1 | |
Description | IR CONTROLLER PG-VQFN-56 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 56-QFN (7x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 16 | |
Voltage - Supply (Vcc/Vdd) | 2.9V ~ 3.6V | |
Frequency - Switching | 200kHz ~ 2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | I2C, PMBus | |
Control Features | Current Limit, Enable, Frequency Control, On Time Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 120°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-PowerVFQFN | |
Supplier Device Package | 56-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.94000 | ¥80.94 |
10 | ¥73.08800 | ¥730.88 |
25 | ¥69.69080 | ¥1,742.27 |
100 | ¥60.51110 | ¥6,051.11 |
250 | ¥57.79116 | ¥14,447.79 |
500 | ¥52.69218 | ¥26,346.09 |
1,000 | ¥45.89313 | ¥45,893.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥44.19338 | ¥132,580.14 |