PCMD3180IRTWT | ||
---|---|---|
DigiKey Part Number | 296-PCMD3180IRTWTTR-ND - Tape & Reel (TR) 296-PCMD3180IRTWTCT-ND - Cut Tape (CT) 296-PCMD3180IRTWTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCMD3180IRTWT | |
Description | 8-CHANNEL PDM INPUT TO TDM OR I2 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | PDM To TDM 768k I2C, SPI 24-WQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | PCMD3180IRTWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | PDM To TDM | |
Number of Channels | 8 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | 768k | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.7V ~ 1.9V, 3V ~ 3.6V, 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.73000 | ¥39.73 |
100 | ¥34.81580 | ¥3,481.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥34.81584 | ¥8,703.96 |
1,250 | ¥23.60351 | ¥29,504.39 |