PDM To TDM 768k I2C, SPI 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCMD3180IRTWR

DigiKey Part Number
296-PCMD3180IRTWRTR-ND - Tape & Reel (TR)
296-PCMD3180IRTWRCT-ND - Cut Tape (CT)
296-PCMD3180IRTWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCMD3180IRTWR
Description
IC DAS/ADC/DAC SPECIAL 24-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PDM To TDM 768k I2C, SPI 24-WQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
I2C, SPI
Manufacturer
Texas Instruments
Voltage Supply Source
Analog and Digital
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.7V ~ 1.9V, 3V ~ 3.6V, 1.65V ~ 1.95V, 3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
PDM To TDM
Mounting Type
Surface Mount
Number of Channels
8
Package / Case
24-WFQFN Exposed Pad
Sampling Rate (Per Second)
768k
Supplier Device Package
24-WQFN (4x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,962
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.79000¥38.79
10¥29.42400¥294.24
25¥27.09480¥677.37
100¥24.53300¥2,453.30
250¥23.31904¥5,829.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥19.18678¥57,560.34
Manufacturers Standard Package