Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62933ODRLR

DigiKey Part Number
296-TPS62933ODRLRTR-ND - Tape & Reel (TR)
296-TPS62933ODRLRCT-ND - Cut Tape (CT)
296-TPS62933ODRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62933ODRLR
Description
IC REG BUCK ADJ 3A SOT583
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-583
Datasheet
 Datasheet
EDA/CAD Models
TPS62933ODRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
22V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-583
Voltage - Input (Min)
3.8V
Base Product Number
Voltage - Input (Max)
30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,466
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.35000¥12.35
10¥9.00700¥90.07
25¥8.16160¥204.04
100¥7.23030¥723.03
250¥6.78660¥1,696.65
500¥6.51946¥3,259.73
1,000¥6.42429¥6,424.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥5.96904¥23,876.16
8,000¥5.84635¥46,770.80
12,000¥5.78493¥69,419.16
Manufacturers Standard Package