
2077600481 | |
|---|---|
DigiKey Part Number | 23-2077600481TR-ND - Tape & Reel (TR) 23-2077600481CT-ND - Cut Tape (CT) 23-2077600481DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2077600481 |
Description | 1.25MM MICRO-LOCK PLUS PCB HDR V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077600481 Models |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.285" (7.25mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin-Bismuth |
Part Status Active | Contact Finish - Post Tin-Bismuth |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥7.27842 | ¥3,639.21 |
| 1,000 | ¥6.93092 | ¥6,930.92 |
| 1,500 | ¥6.73547 | ¥10,103.20 |
| 2,500 | ¥6.49708 | ¥16,242.70 |
| 3,500 | ¥6.34477 | ¥22,206.69 |
| 5,000 | ¥6.18720 | ¥30,936.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.14000 | ¥14.14 |
| 10 | ¥10.66000 | ¥106.60 |
| 100 | ¥8.32460 | ¥832.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.07000 | ¥12.07 |
| 10 | ¥10.27100 | ¥102.71 |
| 100 | ¥8.72650 | ¥872.65 |











