
24LC256-E/ST | |
|---|---|
DigiKey Part Number | 24LC256-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | 24LC256-E/ST |
Description | IC EEPROM 256KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24LC256-E/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 32K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA256-E/ST | Microchip Technology | 86 | 24AA256-E/ST-ND | ¥10.65000 | Similar |
| BR24G256FVT-3AGE2 | Rohm Semiconductor | 621 | BR24G256FVT-3A2CT-ND | ¥5.46000 | Similar |
| BR24G256FVT-3GE2 | Rohm Semiconductor | 3,821 | BR24G256FVT-3G2CT-ND | ¥6.80000 | Similar |
| CAT24C256YI-GT3 | onsemi | 28,135 | CAT24C256YI-GT3OSCT-ND | ¥5.46000 | Similar |
| CAV24C256YE-GT3 | onsemi | 1,103 | 488-CAV24C256YE-GT3CT-ND | ¥7.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.65000 | ¥10.65 |











