
225694-E | |
|---|---|
DigiKey Part Number | 2684-225694-E-ND |
Manufacturer | |
Manufacturer Product Number | 225694-E |
Description | PWRELMT 08PIN PFIT HOLE M4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Pin Screw Terminal, Power Tap M4 Through Hole |
Datasheet | Datasheet |
Category | Termination Press-Fit |
Manufacturer TE Connectivity Erni | Current Rating (Amps) 80 A |
Packaging Bulk | Number of Pins 8 |
Part Status Active | Mounting Type Through Hole |
Terminal Type Screw Terminal, Power Tap | Contact Finish Tin |
Screw Size M4 | Contact Material Copper Alloy |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.75000 | ¥21.75 |
| 10 | ¥18.50000 | ¥185.00 |
| 25 | ¥17.33720 | ¥433.43 |
| 50 | ¥16.51020 | ¥825.51 |
| 100 | ¥15.72130 | ¥1,572.13 |
| 350 | ¥14.39051 | ¥5,036.68 |
| 700 | ¥13.70374 | ¥9,592.62 |
| 1,050 | ¥13.31737 | ¥13,983.24 |
| 2,800 | ¥12.42756 | ¥34,797.17 |


