MK02FN128VLH10 | ||
---|---|---|
DigiKey Part Number | MK02FN128VLH10-ND | |
Manufacturer | ||
Manufacturer Product Number | MK02FN128VLH10 | |
Description | IC MCU 32BIT 128KB FLASH 64LQFP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M4 Kinetis K02 Microcontroller IC 32-Bit Single-Core 100MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | MK02FN128VLH10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 100MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM | |
Number of I/O | 46 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 12x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.45000 | ¥58.45 |
10 | ¥45.91500 | ¥459.15 |
160 | ¥38.01131 | ¥6,081.81 |
960 | ¥33.15310 | ¥31,826.98 |
2,400 | ¥31.92513 | ¥76,620.31 |