USB-C31-S-RA-CS1E-BK-T/R | ||
---|---|---|
DigiKey Part Number | 2057-USB-C31-S-RA-CS1E-BK-T/RTR-ND - Tape & Reel (TR) 2057-USB-C31-S-RA-CS1E-BK-T/RCT-ND - Cut Tape (CT) 2057-USB-C31-S-RA-CS1E-BK-T/RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | USB-C31-S-RA-CS1E-BK-T/R | |
Description | USB TYPE C , RECEPTACLE, R/A, HY | |
Customer Reference | ||
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | USB-C31-S-RA-CS1E-BK-T/R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy, Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥17.42800 | ¥174.28 |
25 | ¥16.68480 | ¥417.12 |
50 | ¥16.31520 | ¥815.76 |
100 | ¥15.57310 | ¥1,557.31 |
250 | ¥14.09020 | ¥3,522.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥12.60699 | ¥10,085.59 |
1,600 | ¥10.75301 | ¥17,204.82 |
2,400 | ¥10.38223 | ¥24,917.35 |
5,600 | ¥9.86311 | ¥55,233.42 |
8,000 | ¥9.64063 | ¥77,125.04 |