APF3236SEEZGKQBKC | ||
---|---|---|
DigiKey Part Number | 754-1975-2-ND - Tape & Reel (TR) 754-1975-1-ND - Cut Tape (CT) 754-1975-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APF3236SEEZGKQBKC | |
Description | LED RGB CLEAR 6SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 6-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | APF3236SEEZGKQBKC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.60mm x 1.90mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.60mm L x 3.20mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.41000 | ¥7.41 |
10 | ¥4.80800 | ¥48.08 |
100 | ¥3.15080 | ¥315.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.48745 | ¥2,487.45 |
2,000 | ¥2.32166 | ¥4,643.32 |
5,000 | ¥2.23874 | ¥11,193.70 |
10,000 | ¥2.20558 | ¥22,055.80 |
25,000 | ¥2.15583 | ¥53,895.75 |