BU90006GWZ-E2 | ||
---|---|---|
DigiKey Part Number | BU90006GWZ-E2TR-ND - Tape & Reel (TR) BU90006GWZ-E2CT-ND - Cut Tape (CT) BU90006GWZ-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BU90006GWZ-E2 | |
Description | IC REG BUCK 3V 1A 6WLCSP | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 3V 1 Output 1A 6-XFBGA, WLCSP | |
Datasheet | Datasheet | |
EDA/CAD Models | BU90006GWZ-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥14.76900 | ¥147.69 |
25 | ¥13.92960 | ¥348.24 |
100 | ¥11.86830 | ¥1,186.83 |
250 | ¥11.14368 | ¥2,785.92 |
500 | ¥9.75074 | ¥4,875.37 |
1,000 | ¥8.07915 | ¥8,079.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.52201 | ¥22,566.03 |
6,000 | ¥7.24341 | ¥43,460.46 |