
BSS4130AT116 | |
|---|---|
DigiKey Part Number | BSS4130AT116TR-ND - Tape & Reel (TR) BSS4130AT116CT-ND - Cut Tape (CT) BSS4130AT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS4130AT116 |
Description | TRANS NPN 30V 1A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1 A 400MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 400MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥2.93600 | ¥29.36 |
| 100 | ¥1.87060 | ¥187.06 |
| 500 | ¥1.41094 | ¥705.47 |
| 1,000 | ¥1.26242 | ¥1,262.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.07351 | ¥3,220.53 |
| 6,000 | ¥0.97829 | ¥5,869.74 |
| 9,000 | ¥0.92975 | ¥8,367.75 |
| 15,000 | ¥0.87521 | ¥13,128.15 |
| 21,000 | ¥0.84291 | ¥17,701.11 |
| 30,000 | ¥0.81151 | ¥24,345.30 |
| 75,000 | ¥0.76492 | ¥57,369.00 |










