Diode 200 V 75A Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR60200W

DigiKey Part Number
1655-MBR60200W-ND
Manufacturer
Manufacturer Product Number
MBR60200W
Description
DIODE SCHOTTKY 200V 75A TO247AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 75A Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 200 V
Packaging
Tube
Capacitance @ Vr, F
2000pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
TO-247AC
Current - Average Rectified (Io)
75A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
900 mV @ 60 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.43000¥19.43
25¥10.57240¥264.31
100¥8.44040¥844.04
500¥6.72864¥3,364.32
1,000¥6.17818¥6,178.18
2,000¥5.71531¥11,430.62
5,000¥5.21460¥26,073.00
10,000¥4.90541¥49,054.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.