BSS4130AHZGT116 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,990
Unit Price: ¥4.80000
Datasheet
DTD143ECHZGT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS4130AHZGT116

DigiKey Part Number
846-BSS4130AHZGT116TR-ND - Tape & Reel (TR)
846-BSS4130AHZGT116CT-ND - Cut Tape (CT)
846-BSS4130AHZGT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS4130AHZGT116
Description
TRANS NPN 30V 1A SST3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 1 A 400MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
340mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 100mA, 2V
Power - Max
200 mW
Frequency - Transition
400MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SST3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥3.35700¥33.57
100¥2.15010¥215.01
500¥1.62942¥814.71
1,000¥1.46146¥1,461.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.24778¥3,743.34
6,000¥1.14014¥6,840.84
9,000¥1.08527¥9,767.43
15,000¥1.02363¥15,354.45
21,000¥0.98711¥20,729.31
30,000¥0.95163¥28,548.90
75,000¥0.91998¥68,998.50
Manufacturers Standard Package