BD86120EFJ-E2 | ||
---|---|---|
DigiKey Part Number | BD86120EFJ-E2TR-ND - Tape & Reel (TR) BD86120EFJ-E2CT-ND - Cut Tape (CT) BD86120EFJ-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD86120EFJ-E2 | |
Description | IC REG BUCK ADJ 5A 8HTSOP-J | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | BD86120EFJ-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14.4V | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.32000 | ¥20.32 |
10 | ¥18.27600 | ¥182.76 |
25 | ¥17.24160 | ¥431.04 |
100 | ¥14.69140 | ¥1,469.14 |
250 | ¥13.79472 | ¥3,448.68 |
500 | ¥12.07038 | ¥6,035.19 |
1,000 | ¥10.00117 | ¥10,001.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.53633 | ¥21,340.82 |