


TCR2EF33,LM(CT | |
|---|---|
DigiKey Part Number | TCR2EF33LM(CTTR-ND - Tape & Reel (TR) TCR2EF33LM(CTCT-ND - Cut Tape (CT) TCR2EF33LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EF33,LM(CT |
Description | IC REG LINEAR 3.3V 200MA SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA |
Datasheet | Datasheet |
EDA/CAD Models | TCR2EF33,LM(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.67800 | ¥6.78 |
| 25 | ¥0.59200 | ¥14.80 |
| 100 | ¥0.49780 | ¥49.78 |
| 250 | ¥0.45348 | ¥113.37 |
| 500 | ¥0.42686 | ¥213.43 |
| 1,000 | ¥0.40487 | ¥404.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.37772 | ¥1,133.16 |
| 6,000 | ¥0.36444 | ¥2,186.64 |
| 9,000 | ¥0.35777 | ¥3,219.93 |
| 15,000 | ¥0.35040 | ¥5,256.00 |
| 21,000 | ¥0.34609 | ¥7,267.89 |
| 30,000 | ¥0.34195 | ¥10,258.50 |
| 75,000 | ¥0.33302 | ¥24,976.50 |
| 150,000 | ¥0.32764 | ¥49,146.00 |










