RT7240GSP | ||
---|---|---|
DigiKey Part Number | 1028-1272-2-ND - Tape & Reel (TR) 1028-1272-1-ND - Cut Tape (CT) 1028-1272-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT7240GSP | |
Description | IC REG BUCK ADJUSTABLE 5A 8SOP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.67000 | ¥21.67 |
10 | ¥19.44800 | ¥194.48 |
25 | ¥18.34640 | ¥458.66 |
100 | ¥15.62980 | ¥1,562.98 |
250 | ¥14.67568 | ¥3,668.92 |
500 | ¥12.84138 | ¥6,420.69 |
1,000 | ¥10.63997 | ¥10,639.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.90619 | ¥24,765.48 |
5,000 | ¥9.53929 | ¥47,696.45 |