
2SCR562F3TR | |
|---|---|
DigiKey Part Number | 2SCR562F3TRTR-ND - Tape & Reel (TR) 2SCR562F3TRCT-ND - Cut Tape (CT) 2SCR562F3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR562F3TR |
Description | TRANS NPN 30V 6A HUML2020L3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 6 A 270MHz 1 W Surface Mount HUML2020L3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR562F3TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 220mV @ 150mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 270MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | HUML2020L3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥6.29300 | ¥62.93 |
| 100 | ¥4.14380 | ¥414.38 |
| 500 | ¥3.21946 | ¥1,609.73 |
| 1,000 | ¥2.92176 | ¥2,921.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.54371 | ¥7,631.13 |
| 6,000 | ¥2.35336 | ¥14,120.16 |
| 9,000 | ¥2.25641 | ¥20,307.69 |
| 15,000 | ¥2.17073 | ¥32,560.95 |









