
ADL5303ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5303ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADL5303ACPZ-R7CT-ND - Cut Tape (CT) 505-ADL5303ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5303ACPZ-R7 |
Description | IC LOGARITHMIC CONVERTER 16LFCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Logarithmic Converter IC Fiber Optics 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5303ACPZ-R7 Models |
Category | Applications Fiber Optics |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-WFQFN Exposed Pad, CSP |
Part Status Active | Supplier Device Package 16-LFCSP-WQ (3x3) |
Type Logarithmic Converter | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.10000 | ¥118.10 |
| 10 | ¥93.16200 | ¥931.62 |
| 25 | ¥86.92440 | ¥2,173.11 |
| 100 | ¥80.06850 | ¥8,006.85 |
| 250 | ¥79.96756 | ¥19,991.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥72.39781 | ¥108,596.72 |



