DTA023YMT2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA2030T2L

DigiKey Part Number
2SA2030T2LTR-ND - Tape & Reel (TR)
2SA2030T2LCT-ND - Cut Tape (CT)
2SA2030T2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA2030T2L
Description
TRANS PNP 12V 0.5A VMT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 12 V 500 mA 260MHz 150 mW Surface Mount VMT3
Datasheet
 Datasheet
EDA/CAD Models
2SA2030T2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
12 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 200mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 10mA, 2V
Power - Max
150 mW
Frequency - Transition
260MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
VMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.38000¥5.38
10¥3.32400¥33.24
100¥2.13190¥213.19
500¥1.61502¥807.51
1,000¥1.44831¥1,448.31
2,000¥1.30794¥2,615.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥1.09028¥8,722.24
Manufacturers Standard Package