RF Transistor NPN 4.7V 30mA 42GHz 160mW Surface Mount PG-TSLP-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFR740L3RHE6327XTSA1

DigiKey Part Number
BFR740L3RHE6327XTSA1TR-ND - Tape & Reel (TR)
BFR740L3RHE6327XTSA1CT-ND - Cut Tape (CT)
BFR740L3RHE6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFR740L3RHE6327XTSA1
Description
RF TRANS NPN 4.7V 42GHZ TSLP-3
Customer Reference
Detailed Description
RF Transistor NPN 4.7V 30mA 42GHz 160mW Surface Mount PG-TSLP-3
Datasheet
 Datasheet
EDA/CAD Models
BFR740L3RHE6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
160mW
Manufacturer
Infineon Technologies
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 25mA, 3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector (Ic) (Max)
30mA
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
4.7V
Package / Case
SC-101, SOT-883
Frequency - Transition
42GHz
Supplier Device Package
PG-TSLP-3
Noise Figure (dB Typ @ f)
0.5dB ~ 0.8dB @ 1.8GHz ~ 6Ghz
Base Product Number
Gain
24.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFP760H6327XTSA1Infineon Technologies7,893BFP760H6327XTSA1CT-ND¥201.00000Similar
2SC4713KT146RRohm Semiconductor2,553846-2SC4713KT146RCT-ND¥38.00000Similar
SMMBTH10-4LT3Gonsemi9,017488-SMMBTH10-4LT3GCT-ND¥85.00000Similar
In-Stock: 7,829
Check for Additional Incoming Stock
Last Time Buy Date: 2027/5/15
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.02000¥8.02
10¥5.71500¥57.15
25¥5.13720¥128.43
100¥4.50800¥450.80
250¥4.20712¥1,051.78
500¥4.02584¥2,012.92
1,000¥3.87664¥3,876.64
2,500¥3.71908¥9,297.70
5,000¥3.62416¥18,120.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥3.50689¥52,603.35
Manufacturers Standard Package