
TLV9031DCKR | |
|---|---|
DigiKey Part Number | 296-TLV9031DCKRTR-ND - Tape & Reel (TR) 296-TLV9031DCKRCT-ND - Cut Tape (CT) 296-TLV9031DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9031DCKR |
Description | SINGLE LOW-VOLTAGE COMPARATOR WI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9031DCKR Models |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 100mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 30µA |
Part Status Active | CMRR, PSRR (Typ) 70dB CMRR, 95dB PSRR |
Type Standard (General Purpose) | Propagation Delay (Max) 100ns (Typ) |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 1.5mV @ 5V | Supplier Device Package SC-70-5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥8.69500 | ¥86.95 |
| 25 | ¥7.87960 | ¥196.99 |
| 100 | ¥6.97690 | ¥697.69 |
| 250 | ¥6.54660 | ¥1,636.65 |
| 500 | ¥6.28716 | ¥3,143.58 |
| 1,000 | ¥6.18661 | ¥6,186.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.80987 | ¥17,429.61 |
| 6,000 | ¥5.68081 | ¥34,084.86 |
| 9,000 | ¥5.61615 | ¥50,545.35 |
| 15,000 | ¥5.54453 | ¥83,167.95 |











