RTQ2520GQW | ||
---|---|---|
DigiKey Part Number | 1028-RTQ2520GQWTR-ND - Tape & Reel (TR) 1028-RTQ2520GQWCT-ND - Cut Tape (CT) 1028-RTQ2520GQWDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RTQ2520GQW | |
Description | IC REG LIN ADJ 2A WDFN-8 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 8-WDFN-EL (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | RTQ2520GQW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.125V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
Current - Supply (Max) | 5.5 mA | |
PSRR | 60dB ~ 38dB (10kHz ~ 500kHz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Current, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WDFN-EL (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥11.42700 | ¥114.27 |
25 | ¥10.77720 | ¥269.43 |
100 | ¥9.18380 | ¥918.38 |
250 | ¥8.62308 | ¥2,155.77 |
500 | ¥7.54522 | ¥3,772.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.25175 | ¥9,377.62 |
3,000 | ¥5.82059 | ¥17,461.77 |
7,500 | ¥5.60501 | ¥42,037.57 |
10,500 | ¥5.38944 | ¥56,589.12 |