AP2114H-1.8TRG1 | ||
---|---|---|
DigiKey Part Number | AP2114H-1.8TRG1DITR-ND - Tape & Reel (TR) AP2114H-1.8TRG1DICT-ND - Cut Tape (CT) AP2114H-1.8TRG1DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP2114H-1.8TRG1 | |
Description | IC REG LINEAR 1.8V 1A SOT223 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | AP2114H-1.8TRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 68dB (100Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.72600 | ¥27.26 |
25 | ¥2.49560 | ¥62.39 |
100 | ¥1.85700 | ¥185.70 |
250 | ¥1.68324 | ¥420.81 |
500 | ¥1.39296 | ¥696.48 |
1,000 | ¥1.04472 | ¥1,044.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.95766 | ¥3,830.64 |
8,000 | ¥0.89962 | ¥7,196.96 |
12,000 | ¥0.84158 | ¥10,098.96 |
28,000 | ¥0.77193 | ¥21,614.04 |
100,000 | ¥0.72550 | ¥72,550.00 |