Buck Switching Regulator IC Positive Fixed 5V 1 Output 150mA 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 5V 1 Output 150mA 10-VFDFN Exposed Pad
TI LM5165 Synchronous Buck Converters | Digi-Key Daily

LM5165XDRCR

DigiKey Part Number
296-LM5165XDRCRTR-ND - Tape & Reel (TR)
296-LM5165XDRCRCT-ND - Cut Tape (CT)
296-LM5165XDRCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5165XDRCR
Description
IC REG BUCK 5V 150MA 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 150mA 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM5165XDRCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
65V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
Up to 600kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-VSON (3x3)
Voltage - Input (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,813
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.76000¥30.76
10¥23.17300¥231.73
25¥21.27720¥531.93
100¥19.19140¥1,919.14
250¥18.19632¥4,549.08
500¥18.03058¥9,015.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥16.49310¥49,479.30
Manufacturers Standard Package