
SN74AVCH4T245PW | |
|---|---|
DigiKey Part Number | 296-33828-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AVCH4T245PW |
Description | IC TRANSLATION TXRX 1.2V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH4T245PW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC4T245PW-Q100J | Nexperia USA Inc. | 929 | 1727-74AVC4T245PW-Q100JCT-ND | ¥6.53000 | Upgrade |
| 74AVC4T245PW,118 | Nexperia USA Inc. | 28 | 1727-6573-1-ND | ¥5.62000 | Similar |
| 74AVCH4T245PW,118 | Nexperia USA Inc. | 2,000 | 1727-4400-1-ND | ¥6.78000 | Similar |
| 74AVCH4T245T16-13 | Diodes Incorporated | 2,445 | 31-74AVCH4T245T16-13CT-ND | ¥2.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.04000 | ¥17.04 |
| 10 | ¥12.60300 | ¥126.03 |
| 90 | ¥10.33478 | ¥930.13 |
| 180 | ¥9.86428 | ¥1,775.57 |
| 270 | ¥9.62874 | ¥2,599.76 |
| 540 | ¥9.28337 | ¥5,013.02 |
| 1,080 | ¥8.99914 | ¥9,719.07 |
| 2,520 | ¥8.71910 | ¥21,972.13 |
| 5,040 | ¥8.53470 | ¥43,014.89 |

