ISL80102IRAJZ-TK | ||
---|---|---|
DigiKey Part Number | ISL80102IRAJZ-TKTR-ND - Tape & Reel (TR) ISL80102IRAJZ-TKCT-ND - Cut Tape (CT) ISL80102IRAJZ-TKDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL80102IRAJZ-TK | |
Description | IC REG LINEAR POS ADJ 2A 10DFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL80102IRAJZ-TK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.121V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 62dB ~ 55dB (120Hz ~ 1kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.74000 | ¥22.74 |
10 | ¥20.43300 | ¥204.33 |
25 | ¥19.27880 | ¥481.97 |
100 | ¥16.42440 | ¥1,642.44 |
250 | ¥15.42208 | ¥3,855.52 |
500 | ¥13.49436 | ¥6,747.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.18097 | ¥11,180.97 |
2,000 | ¥10.40991 | ¥20,819.82 |
5,000 | ¥10.02435 | ¥50,121.75 |