74LVC1T45GN,132 | ||
---|---|---|
DigiKey Part Number | 1727-74LVC1T45GN,132TR-ND - Tape & Reel (TR) 1727-74LVC1T45GN,132CT-ND - Cut Tape (CT) 1727-74LVC1T45GN,132DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC1T45GN,132 | |
Description | IC TRANSLTR BIDIRECTIONAL 6XSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-XSON (0.9x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC1T45GN,132 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (0.9x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.69400 | ¥36.94 |
25 | ¥3.45120 | ¥86.28 |
100 | ¥2.76000 | ¥276.00 |
250 | ¥2.56328 | ¥640.82 |
500 | ¥2.16890 | ¥1,084.45 |
1,000 | ¥1.67594 | ¥1,675.94 |
2,500 | ¥1.52806 | ¥3,820.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.38620 | ¥6,931.00 |
10,000 | ¥1.29061 | ¥12,906.10 |
25,000 | ¥1.22369 | ¥30,592.25 |
50,000 | ¥1.19500 | ¥59,750.00 |