ISL60002BAH333Z-T7A | ||
---|---|---|
DigiKey Part Number | ISL60002BAH333Z-T7ATR-ND - Tape & Reel (TR) ISL60002BAH333Z-T7ACT-ND - Cut Tape (CT) ISL60002BAH333Z-T7ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL60002BAH333Z-T7A | |
Description | IC VREF SERIES 0.03% SOT23-3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.03% 20 mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL60002BAH333Z-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 20 mA | |
Tolerance | ±0.03% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.5V ~ 5.5V | |
Current - Supply | 700nA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.17000 | ¥77.17 |
10 | ¥69.70600 | ¥697.06 |
25 | ¥66.45960 | ¥1,661.49 |
100 | ¥57.70680 | ¥5,770.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥55.11328 | ¥13,778.32 |
500 | ¥50.25024 | ¥25,125.12 |
1,250 | ¥43.76639 | ¥54,707.99 |