MAX5976AETE+T | |
---|---|
DigiKey Part Number | 175-MAX5976AETE+TTR-ND - Tape & Reel (TR) 175-MAX5976AETE+TCT-ND - Cut Tape (CT) 175-MAX5976AETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5976AETE+T |
Description | IC HOT SWAP CTRLR GP 16TQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5976AETE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Auto Retry, Thermal Limit | |
Programmable Features | Circuit Breaker, UVLO | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Output (Max) | 7A | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.61000 | ¥53.61 |
10 | ¥48.15100 | ¥481.51 |
25 | ¥45.52200 | ¥1,138.05 |
100 | ¥39.45340 | ¥3,945.34 |
250 | ¥37.42980 | ¥9,357.45 |
500 | ¥33.58578 | ¥16,792.89 |
1,000 | ¥28.32538 | ¥28,325.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.90912 | ¥67,272.80 |