
RT1987N-A | |
|---|---|
DigiKey Part Number | 1028-RT1987N-ATR-ND - Tape & Reel (TR) 1028-RT1987N-ACT-ND - Cut Tape (CT) 1028-RT1987N-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1987N-A |
Description | 32V/8A IDEAL DIODE PROTECTION SW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 12-VDFN Type V (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 8 ms | |
Current - Output (Max) | 8A | |
Current - Supply | 650 µA | |
Voltage - Supply | 3.4V ~ 32V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerVFDFN | |
Supplier Device Package | 12-VDFN Type V (3x3) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.97000 | ¥14.97 |
| 10 | ¥11.01000 | ¥110.10 |
| 25 | ¥10.00920 | ¥250.23 |
| 100 | ¥8.91060 | ¥891.06 |
| 250 | ¥8.38600 | ¥2,096.50 |
| 500 | ¥8.07000 | ¥4,035.00 |
| 1,000 | ¥7.80976 | ¥7,809.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.53502 | ¥18,837.55 |
| 5,000 | ¥7.36947 | ¥36,847.35 |
| 7,500 | ¥7.28652 | ¥54,648.90 |










