
RT1986N-A | |
|---|---|
DigiKey Part Number | 1028-RT1986N-ATR-ND - Tape & Reel (TR) 1028-RT1986N-ACT-ND - Cut Tape (CT) 1028-RT1986N-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1986N-A |
Description | 23V/5.5A IDEAL DIODE PROTECTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 12-VDFN Type V (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 8 ms | |
Current - Output (Max) | 5.5A | |
Current - Supply | 500 µA | |
Voltage - Supply | 3.4V ~ 23V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerVFDFN | |
Supplier Device Package | 12-VDFN Type V (3x3) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.26000 | ¥13.26 |
| 10 | ¥9.70100 | ¥97.01 |
| 25 | ¥8.80120 | ¥220.03 |
| 100 | ¥7.81730 | ¥781.73 |
| 250 | ¥7.34816 | ¥1,837.04 |
| 500 | ¥7.06482 | ¥3,532.41 |
| 1,000 | ¥6.83187 | ¥6,831.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.58579 | ¥16,464.48 |
| 5,000 | ¥6.43752 | ¥32,187.60 |
| 7,500 | ¥6.36328 | ¥47,724.60 |
| 12,500 | ¥6.28100 | ¥78,512.50 |











