Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 13-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM60440DRPKR

DigiKey Part Number
296-LM60440DRPKRTR-ND - Tape & Reel (TR)
296-LM60440DRPKRCT-ND - Cut Tape (CT)
296-LM60440DRPKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM60440DRPKR
Description
IC REG BUCK ADJ 4A 13WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 13-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
LM60440DRPKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
24V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount, Wettable Flank
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
13-WQFN-HR (3x2)
Voltage - Input (Min)
3.8V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,771
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.55000¥26.55
10¥19.88900¥198.89
25¥18.22320¥455.58
100¥16.39390¥1,639.39
250¥15.52232¥3,880.58
500¥15.28448¥7,642.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥14.02954¥42,088.62
6,000¥13.76801¥82,608.06
Manufacturers Standard Package