


LT8390AIUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LT8390AIUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8390AIUFD#PBF |
Description | IC REG CTRLR BUCK-BOOST 28 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT8390AIUFD#PBF Models |
Category | Frequency - Switching 645kHz ~ 2.1MHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 95% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck-Boost | Package / Case 28-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 28-QFN (4x5) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 60V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.05000 | ¥124.05 |
| 10 | ¥98.00800 | ¥980.08 |
| 73 | ¥85.72808 | ¥6,258.15 |
| 146 | ¥82.82178 | ¥12,091.98 |
| 292 | ¥80.42997 | ¥23,485.55 |
| 511 | ¥78.81160 | ¥40,272.73 |
| 1,022 | ¥77.12977 | ¥78,826.62 |





