ADM101EARMZ-REEL7 is out of stock and can be placed on backorder.
Available Substitutes:

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADM101EARMZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADM101EARMZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM101EARMZ-REEL7CT-ND - Cut Tape (CT) 505-ADM101EARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM101EARMZ-REEL7 |
Description | IC TRANSCEIVER FULL 1/1 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM101EARMZ-REEL7 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 200 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
0 In Stock
Check Lead Time
Request Stock Notification
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.57000 | ¥44.57 |
10 | ¥29.18400 | ¥291.84 |
25 | ¥25.16320 | ¥629.08 |
100 | ¥20.61410 | ¥2,061.41 |
250 | ¥18.38076 | ¥4,595.19 |
500 | ¥17.00682 | ¥8,503.41 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.85609 | ¥15,856.09 |
2,000 | ¥15.54887 | ¥31,097.74 |
You May Also Be Interested InSee All
10 Items