
TPS7B8333QDCYRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7B8333QDCYRQ1TR-ND - Tape & Reel (TR) 296-TPS7B8333QDCYRQ1CT-ND - Cut Tape (CT) 296-TPS7B8333QDCYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8333QDCYRQ1 |
Description | IC REG LIN 3.3V 150MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.48000 | ¥13.48 |
| 10 | ¥9.85700 | ¥98.57 |
| 25 | ¥8.95760 | ¥223.94 |
| 100 | ¥7.96600 | ¥796.60 |
| 250 | ¥7.49312 | ¥1,873.28 |
| 500 | ¥7.20782 | ¥3,603.91 |
| 1,000 | ¥6.97305 | ¥6,973.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.72522 | ¥16,813.05 |
| 5,000 | ¥6.57582 | ¥32,879.10 |
| 7,500 | ¥6.50101 | ¥48,757.57 |
| 12,500 | ¥6.41813 | ¥80,226.62 |










