XLL526125.000000I | ||
---|---|---|
DigiKey Part Number | 631-1352-2-ND - Tape & Reel (TR) 631-1352-1-ND - Cut Tape (CT) 631-1352-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XLL526125.000000I | |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 34mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.203" L x 0.132" W (5.15mm x 3.35mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.77000 | ¥35.77 |
10 | ¥34.00700 | ¥340.07 |
50 | ¥32.22020 | ¥1,611.01 |
100 | ¥29.53570 | ¥2,953.57 |
500 | ¥28.19298 | ¥14,096.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.16538 | ¥24,165.38 |
3,000 | ¥22.37535 | ¥67,126.05 |