TCJY227M010R0025E | ||
---|---|---|
DigiKey Part Number | 478-13351-2-ND - Tape & Reel (TR) 478-13351-1-ND - Cut Tape (CT) 478-13351-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCJY227M010R0025E | |
Description | CAP TANT POLY 220UF 10V 2917 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥11.80500 | ¥118.05 |
50 | ¥10.77240 | ¥538.62 |
100 | ¥8.82500 | ¥882.50 |
500 | ¥7.04362 | ¥3,521.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.21489 | ¥6,214.89 |
2,000 | ¥5.80056 | ¥11,601.12 |
5,000 | ¥5.59339 | ¥27,966.95 |
10,000 | ¥5.38624 | ¥53,862.40 |