


T520D227M010ATE025 | |
|---|---|
DigiKey Part Number | 399-4046-2-ND - Tape & Reel (TR) 399-4046-1-ND - Cut Tape (CT) 399-4046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D227M010ATE025 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D227M010ATE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10TAE220ML | Panasonic Industry | 507 | P123520CT-ND | ¥4.85000 | Direct |
| 10TPE220ML | Panasonic Industry | 4,927 | P16451CT-ND | ¥2.98000 | Direct |
| TCJY227M010R0025 | KYOCERA AVX | 3,860 | 478-9504-1-ND | ¥1.85000 | Direct |
| TCJY227M010R0025E | KYOCERA AVX | 700 | 478-13351-1-ND | ¥1.93000 | Direct |
| T55D227M010C0025 | Vishay Sprague | 230 | 718-2103-1-ND | ¥1.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.27000 | ¥19.27 |
| 10 | ¥13.09100 | ¥130.91 |
| 50 | ¥10.65340 | ¥532.67 |
| 100 | ¥9.90000 | ¥990.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥8.62412 | ¥4,312.06 |
| 1,500 | ¥8.03149 | ¥12,047.24 |
| 2,500 | ¥7.81217 | ¥19,530.42 |


