220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz

10TPE220ML

DigiKey Part Number
P16451TR-ND - Tape & Reel (TR)
P16451CT-ND - Cut Tape (CT)
P16451DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10TPE220ML
Description
CAP TANT POLY 220UF 10V 2917
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
10TPE220ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.118" (3.00mm)
Tolerance
±20%
Manufacturer Size Code
D3L
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,927
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.64000¥24.64
10¥17.10200¥171.02
50¥14.09200¥704.60
100¥13.16340¥1,316.34
500¥11.59106¥5,795.53
1,000¥11.10429¥11,104.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.28758¥25,718.95
7,500¥9.83536¥73,765.20
Manufacturers Standard Package