

10TAE220ML | |
|---|---|
DigiKey Part Number | P123520TR-ND - Tape & Reel (TR) P123520CT-ND - Cut Tape (CT) P123520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TAE220ML |
Description | CAP TANT POLY 220UF 10V 2917 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TAE220ML Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Last Time Buy | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10TPE220ML | Panasonic Industry | 4,927 | P16451CT-ND | ¥24.64000 | Parametric Equivalent |
| T520V227M010AHE025 | KEMET | 0 | 399-T520V227M010AHE025TR-ND | ¥15.77328 | Parametric Equivalent |
| T520V227M010ATE025 | KEMET | 9,822 | 399-T520V227M010ATE025CT-ND | ¥21.09000 | Parametric Equivalent |
| T55V227M010C0025 | Vishay Polytech | 0 | 3581-T55V227M010C0025CT-ND | ¥18.52000 | Parametric Equivalent |
| TCJY227M010R0025 | KYOCERA AVX | 3,860 | 478-9504-1-ND | ¥15.30000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.11000 | ¥40.11 |
| 10 | ¥28.94500 | ¥289.45 |
| 50 | ¥24.49400 | ¥1,224.70 |
| 100 | ¥23.11710 | ¥2,311.71 |
| 500 | ¥21.59858 | ¥10,799.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥21.59865 | ¥53,996.62 |

