LT6656AIS6-1.25#TRMPBF | ||
---|---|---|
DigiKey Part Number | 505-LT6656AIS6-1.25#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6656AIS6-1.25#TRMPBFCT-ND - Cut Tape (CT) 505-LT6656AIS6-1.25#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT6656AIS6-1.25#TRMPBF | |
Description | IC VREF SERIES 0.05% TSOT23-6 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.05% 5 mA TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | LT6656AIS6-1.25#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 5 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 30ppmp-p | |
Noise - 10Hz to 10kHz | 50µVrms | |
Voltage - Input | 2.2V ~ 18V | |
Current - Supply | 1.5µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.10000 | ¥65.10 |
10 | ¥58.82800 | ¥588.28 |
25 | ¥56.09280 | ¥1,402.32 |
100 | ¥48.70360 | ¥4,870.36 |
250 | ¥46.51480 | ¥11,628.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥42.41080 | ¥21,205.40 |
1,000 | ¥36.93837 | ¥36,938.37 |