SML-LX1206YC-TR | ||
---|---|---|
DigiKey Part Number | 67-1358-2-ND - Tape & Reel (TR) 67-1358-1-ND - Cut Tape (CT) 67-1358-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SML-LX1206YC-TR | |
Description | LED YELLOW CLEAR 1206 SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Yellow LED Indication - Discrete 2V 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SML-LX1206YC-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.23600 | ¥22.36 |
100 | ¥1.48920 | ¥148.92 |
500 | ¥1.03022 | ¥515.11 |
1,000 | ¥0.85852 | ¥858.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77267 | ¥2,318.01 |
6,000 | ¥0.72974 | ¥4,378.44 |
15,000 | ¥0.66535 | ¥9,980.25 |
30,000 | ¥0.62243 | ¥18,672.90 |
75,000 | ¥0.57091 | ¥42,818.25 |
150,000 | ¥0.54730 | ¥82,095.00 |