


B340LB-13-F | |
|---|---|
DigiKey Part Number | B340LB-FDITR-ND - Tape & Reel (TR) B340LB-FDICT-ND - Cut Tape (CT) B340LB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B340LB-13-F |
Description | DIODE SCHOTTKY 40V 3A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B340LB-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 40 V | |
Capacitance @ Vr, F | 180pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥2.32400 | ¥23.24 |
| 100 | ¥2.14100 | ¥214.10 |
| 500 | ¥1.54656 | ¥773.28 |
| 1,000 | ¥1.39067 | ¥1,390.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.95215 | ¥2,856.45 |
| 6,000 | ¥0.93031 | ¥5,581.86 |
| 9,000 | ¥0.91859 | ¥8,267.31 |
| 15,000 | ¥0.91481 | ¥13,722.15 |











