SKY13351-378LF | ||
---|---|---|
DigiKey Part Number | 863-1177-2-ND - Tape & Reel (TR) 863-1177-1-ND - Cut Tape (CT) 863-1177-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY13351-378LF | |
Description | IC RF SWITCH SPDT 6GHZ 6MLPD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC 802.11/WiFi, WLAN SPDT 6 GHz 50Ohm 6-MLPD (1x1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11/WiFi, WLAN | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 20MHz ~ 6GHz | |
Isolation | 26dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 46dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-MLPD (1x1) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SKY13351-378LF |
Product Training Modules | RF Switches Overview |
Featured Product | General Purpose RF Switches |
PCN Assembly/Origin | Wafer Size Chg 17/Nov/2016 |
HTML Datasheet | SKY13351-378LF |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A991G |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.99000 | ¥6.99 |
10 | ¥6.22700 | ¥62.27 |
25 | ¥5.90840 | ¥147.71 |
100 | ¥4.85330 | ¥485.33 |
250 | ¥4.53688 | ¥1,134.22 |
500 | ¥4.00926 | ¥2,004.63 |
1,000 | ¥3.16527 | ¥3,165.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.95420 | ¥8,862.60 |
6,000 | ¥2.80651 | ¥16,839.06 |
15,000 | ¥2.70099 | ¥40,514.85 |
30,000 | ¥2.61659 | ¥78,497.70 |
Attribute | Description |
---|---|
Other Names | 863-1177-1 863-1177-2 Q5812233A SKY13351378LF 863-1177-6 |
Standard Package | 3,000 |