
TC1-1-43A+ | |
|---|---|
DigiKey Part Number | 3157-TC1-1-43A+TR-ND - Tape & Reel (TR) 3157-TC1-1-43A+CT-ND - Cut Tape (CT) 3157-TC1-1-43A+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1-1-43A+ |
Description | RF TRANSFORMER, 650 - 4000 MHZ, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 650MHz ~ 4GHz 50 / 50Ohm 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
EDA/CAD Models | TC1-1-43A+ Models |
Category | Phase Difference 4° |
Manufacturer Mini-Circuits | Insertion Loss (Max) 2.0dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 7.51dB |
Part Status Active | Package / Case 6-SMD (5 Leads), Flat Lead |
Frequency Range 650MHz ~ 4GHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 50 / 50Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥147.43000 | ¥147.43 |
| 20 | ¥27.69450 | ¥553.89 |
| 50 | ¥18.18740 | ¥909.37 |
| 100 | ¥14.15720 | ¥1,415.72 |
| 200 | ¥13.70250 | ¥2,740.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥11.67713 | ¥23,354.26 |


