PS2533-1-A | ||
---|---|---|
DigiKey Part Number | 559-1020-ND | |
Manufacturer | ||
Manufacturer Product Number | PS2533-1-A | |
Description | OPTOISOLATOR 5KV DARL 4DIP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-DIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 1500% @ 1mA | |
Current Transfer Ratio (Max) | 6500% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 100µs, 100µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 350V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.76000 | ¥16.76 |
10 | ¥11.14800 | ¥111.48 |
100 | ¥8.58000 | ¥858.00 |
500 | ¥7.75586 | ¥3,877.93 |
1,000 | ¥6.66522 | ¥6,665.22 |
2,000 | ¥6.30164 | ¥12,603.28 |
5,000 | ¥6.15623 | ¥30,781.15 |
10,000 | ¥6.05927 | ¥60,592.70 |